Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M20-1180046
Manufacturer Part #:

M20-1180046

Manufacturer:

Description: Headers & Wire Housings F/M CRIMP TERM TIN PACK OF 100
Silverlight Page 1,656, Mouser Enhanced Catalog
PDF Page 1,656, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Contacts
Series: Datamate
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Number of Positions / Contacts: 1
Mounting Style: Wire
Termination Style: Crimp
Contact Material: Brass
Contact Plating: Tin
Current Rating: 2.5 A
Packaging: Bag
Factory Pack Quantity: 100
Voltage Rating: 250 V
Wire Gauge: 30-22
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
855-M20-1160046 M20-1160046 REEL 0 $172.89 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.28
  10: $5.60
  50: $5.32
  100: $4.76
  250: $4.20
  500: $3.92
  1,000: $3.64
  2,500: $3.50
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1-390261-5
IC & Component Sockets 18P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
M20-1061000
Headers & Wire Housings 10 PIN SIL HOUSING
Harwin
1: $0.66
M20-1070400
Headers & Wire Housings 4+4 PIN DIL HOUSING
Harwin
1: $0.50
M20-1060600
Headers & Wire Housings 6 PIN SIL HOUSING
Harwin
1: $0.39
M20-1060400
Headers & Wire Housings 4 PIN SIL HOUSING
Harwin
1: $0.26
Z20-320
Crimpers 2.54mm HAND CRIMP TOOL
Harwin
1: $365.74
MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1 ...
KOA Speer
1: $0.06
M20-1060800
Headers & Wire Housings 8 PIN SIL HOUSING
Harwin
1: $0.53
M20-1060500
Headers & Wire Housings 5 PIN SIL HOUSING
Harwin
1: $0.32
M20-1060200
Headers & Wire Housings 2 PIN SIL HOUSING
Harwin
1: $0.16
M20-1070500
Headers & Wire Housings 5+5 PIN DIL HOUSING
Harwin
1: $0.64
M20-1060300
Headers & Wire Housings 3 PIN SIL HOUSING
Harwin
1: $0.18
M20-1060100
Headers & Wire Housings
Harwin
1: $0.10

000000001Alternative Packaging