|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M20-1180042
Manufacturer Part #:

M20-1180042

Manufacturer:

Description:
Headers & Wire Housings F/M CRIMP TERM GOLD/TIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Contacts
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: M20
Contact Material: Brass
Current Rating: 2.5 A
Housing Material: -
Latching Type: -
Mating Post Length: -
Row Spacing: -
Factory Pack Quantity: 100
Termination Post Length: -
Voltage Rating: 250 V
Wire Gauge: 30-22
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
855-M20-1160042 M20-1160042 Reel On Order $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M20-1060200 Headers & Wire Housings 5,433
M20-1060300 Headers & Wire Housings 1,524
M20-1060600 Headers & Wire Housings 1,039
M20-1060500 Headers & Wire Housings 3,587
M20-1070500 Headers & Wire Housings 2,631
M20-1060800 Headers & Wire Housings 1,655
M20-1061000 Headers & Wire Housings 1,708
M20-1060400 Headers & Wire Housings 6,184
M20-1070300 Headers & Wire Housings 718
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks

Quantities greater than 48 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.14
10:
$0.087
100:
$0.07
$0.061
$0.048
$0.046
$0.045
$0.043
$0.042

To add to a project, please Log In.

167858023 172639243 143080215Alternative Packaging