|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M20-1070800
Manufacturer Part #:

M20-1070800

Manufacturer:

Description:
Headers & Wire Housings 8+8 PIN DIL HOUSING
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 16 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Wire
Termination Style: Crimp
Contact Gender: Socket (Female)
Series: M20
Current Rating: 3 A
Housing Material: Polyphenylene Oxide (PPO)
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 250 VAC
Unit Weight: 0.028219 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M20-1180046 Headers & Wire Housings 584
M20-1160042 Headers & Wire Housings 25,864
502352-0200 Headers & Wire Housings 1,623
M20-1060200 Headers & Wire Housings 15,022
M20-1070500 Headers & Wire Housings 5,871
M20-1070400 Headers & Wire Housings 982
M20-1071000 Headers & Wire Housings 676
M20-1060400 Headers & Wire Housings 5,023
M20-1070700 Headers & Wire Housings 464
M20-1180042 Headers & Wire Housings 5,791
Real Time Availability
Stock:
997 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.60
10:
$0.454
100:
$0.397
500:
$0.378
$0.312
$0.283
$0.274
$0.265
$0.251

To add to a project, please Log In.

172639243 143080215 167858023