|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M20-1060100
Manufacturer Part #:

M20-1060100

Manufacturer:

Description:
Headers & Wire Housings
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: -
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Wire
Termination Style: Crimp
Contact Gender: Socket (Female)
Series: M20
Brand: Harwin
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M20-1180046 Headers & Wire Housings 584
M20-1160042 Headers & Wire Housings 25,864
M20-1060200 Headers & Wire Housings 15,022
M20-1060300 Headers & Wire Housings 5,049
M20-1060500 Headers & Wire Housings 3,356
M20-1060600 Headers & Wire Housings 2,559
M20-1070500 Headers & Wire Housings 5,871
M20-1060800 Headers & Wire Housings 1,399
M20-1060400 Headers & Wire Housings 5,023
M20-1180042 Headers & Wire Housings 5,791
Real Time Availability
Stock:
4,143 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
10:
$0.033
100:
$0.027
$0.024
$0.021
$0.02

To add to a project, please Log In.

143080215 167858023 172639243