Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-F05E-101146R
Manufacturer Part #:

F05E-101146R

Manufacturer:

Description: FFC & FPC Connectors HORIZONTAL 10 PIN TOP CONTACT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product Type: Board Mount
Series: F05E
Pitch: 0.5 mm
Mounting Angle: Horizontal
Termination Style: SMD
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Tin Lead
Brand: Harwin
Contact Location: Top Contact
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

167858023 172639243