|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-C90-3102R14S-6S
Manufacturer Part #:

C90-3102R14S-6S

Manufacturer:

Description:
Circular MIL Spec Connector 6P PANEL SOCKET MIL-C-5015 COMPTBL
Mouser Online Catalog Page 1,594, Mouser Online Catalog
PDF Page 1,594, PDF Catalog Page
C90-3102R14S-6S Datasheet C90-3102R14S-6S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
Brand: Harwin
Number of Positions: 6 Position
Insert Arrangement: 14S-6
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-5015
Product: Connectors
Shell Size: 14S
Mounting Style: Panel
Termination Style: Solder
Contact Plating: Silver
Series: C90
Mating Style: Threaded
Mounting Angle: Straight
Shell Material: Aluminum
Shell Plating: Zinc with Black Chromate
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TR2A Phone Connectors 5,211
RS-150-15 Switching Power Supplies 354
C90-3106F14S-2P Circular MIL Spec Connector 69
C90-3102R14S-2S Circular MIL Spec Connector 57
C90-3106F14S-6S Circular MIL Spec Connector 120
C90-3101F14S-6S Circular MIL Spec Connector 59
C90-3106F14S-6P Circular MIL Spec Connector 22
C90-3102R14S-6P Circular MIL Spec Connector 72
C90-25042-14S Circular MIL Spec Tools, Hardware & Accessories 88
TL50LR1T LED Lenses 1
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.24
10:
$10.75
25:
$9.78
50:
$9.29
100:
$9.04
250:
$8.06
500:
$7.57
$6.70

To add to a project, please Log In.

100817619 158043568 128784796 143080215 167858023 130319382 172639243 178365471