Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-C90-3102R12S-3S
Manufacturer Part #:

C90-3102R12S-3S

Manufacturer:

Description: Circular MIL Spec Contacts PNL MNT-SKT CONTACTS 3 WAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Circular MIL Spec Contacts
RoHS: RoHS Compliant Details
Series: C90
Contact Gender: Socket (Female)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
452 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.90
  10: $9.05
  25: $8.19
  50: $7.75
  100: $6.89
  250: $6.24
  500: $5.81
  1,000: $5.38
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
PIC18F4420-I/PT
8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O
Microchip Technology
1: $4.41
EET-ED2E221BA
Aluminum Electrolytic Capacitors - Snap In 220UF 2 ...
Panasonic Electronic Components
1: $3.05
HFBR-1521ETZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.39
HEF4794BT,118
LED Lighting Drivers 8-STG SHIFT-STORE REG/LED DRV ...
NXP Semiconductors
1: $1.42
2220HC103KAZ1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 ...
AVX
1: $2.52
FDD5614P
MOSFET 60V P-Ch PowerTrench
Fairchild Semiconductor
1: $0.84
HEDS-5540#A14
Encoders 3 Channel 500 CPR 5mm Metal CW
Avago Technologies
1: $47.21
ST2149QTR
Translation - Voltage Levels 4-Bit Dual Supply Lvl ...
STMicroelectronics
1: $0.76
ATMEGA88-20AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.85
MAX5400EKA+T
Digital Potentiometer ICs 256-Tap Low-Drift
Maxim Integrated
1: $2.14
BZD27C15P-GS08
Zener Diodes 15 Volt 0.8 Watt 5%
Vishay Semiconductors
1: $0.18
G6E-134P-L-ST-US-DC12
Low Signal Relays - PCB LO SENS SPDT 12VDC
Omron Electronics
1: $5.34
ECW-U2102V16
Film Capacitors .001UF 250V PEN FLM 1913 5%
Panasonic Electronic Components
1: $0.71
19434-0001
Automotive Connectors .300" REEL 10-12
Molex
1: $0.69
ADS1601IPFBT
Analog to Digital Converters - ADC 16-Bit 1.25MSPS
Texas Instruments
1: $17.10
CY7C65642-28LTXC
USB Interface IC TetraHub Ctrl USB2.0
Cypress Semiconductor
1: $2.87
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
TPA3110D2PWP
Audio Amplifiers 15W Class D Stereo Amplifier
Texas Instruments
1: $2.67
LM2903DT
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.44

100817619 158043568