|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-C90-3101F10SL-3S
Manufacturer Part #:

C90-3101F10SL-3S

Manufacturer:

Description:
Circular MIL Spec Connector 3P CABLE SOCKET MIL-C-5015 COMPTBL
Mouser Online Catalog Page 1,594, Mouser Online Catalog
PDF Page 1,594, PDF Catalog Page
C90-3101F10SL-3S Datasheet C90-3101F10SL-3S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
Brand: Harwin
Number of Positions: 3 Position
Insert Arrangement: 10SL-3
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-5015
Product: Connectors
Shell Size: 10SL
Mounting Style: Cable
Termination Style: Solder
Contact Plating: Silver
Series: C90
Mating Style: Threaded
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Zinc with Black Chromate
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Mating Product
C90-3106F10SL-3P

Circular MIL Spec Connector

122

You May Also Want
C90-25043-10SL

Circular MIL Spec Tools, Hardware & Accessories

33

You May Also Want
C90-3420-4

Circular MIL Spec Tools, Hardware & Accessories

156

ImageMfr. Part #DescriptionStock 
C90-3106F10SL-3P Circular MIL Spec Connector 122
20J15KE Wirewound Resistors - Through Hole 446
C90-25043-10SL Circular MIL Spec Tools, Hardware & Accessories 33
C90-25042-10SL Circular MIL Spec Tools, Hardware & Accessories 4
CN-5700 Electrical Enclosures 96
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.43
10:
$13.76
25:
$13.07
50:
$12.38
100:
$11.69
250:
$10.66
500:
$9.97
$9.15

To add to a project, please Log In.

100817619 151521651 130319382 167858023 143080215 128784796 172639243 178365471