|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-C90-3101F10SL-3P
Manufacturer Part #:

C90-3101F10SL-3P

Manufacturer:

Description:
Circular MIL Spec Connector 3P CABLE PLUG MIL-C-5015 COMPTBL
Mouser Online Catalog Page 1,594, Mouser Online Catalog
PDF Page 1,594, PDF Catalog Page
C90-3101F10SL-3P Datasheet C90-3101F10SL-3P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
Brand: Harwin
Number of Positions: 3 Position
Insert Arrangement: 10SL-3
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-5015
Product: Connectors
Shell Size: 10SL
Mounting Style: Cable
Termination Style: Solder
Contact Plating: Silver
Series: C90
Mating Style: Threaded
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Zinc with Black Chromate
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3182-3PG-3DC Standard Circular Connector 54
T 3274 501 Circular DIN Connectors 292
C90-3106F10SL-3P Circular MIL Spec Connector 122
C90-3106F10SL-3S Circular MIL Spec Connector 37
5182-3SG-3DC Standard Circular Connector 50
T 3278 501 Circular DIN Connectors 66
BFL1-BW1 Limit Switches 2
PT06A-8-2S-SR Circular MIL Spec Connector 78
G3M-205PL-DC5 Solid State Relays - PCB Mount 48
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.55
10:
$12.32
25:
$11.70
50:
$11.09
100:
$10.48
250:
$9.55
500:
$8.94
$8.20

To add to a project, please Log In.

100817619 151521651 130319382 143080215 167858023 172639243 178365471 128784796