Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
743-HT-U16DUROH
Manufacturer Part #:

HT-U16DUROH-5466

Manufacturer:

Description: High Power LEDs - Single Color Bright Red 645nm 0.5 Watt
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harvatek
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 645 nm
Luminous Intensity: 2400 mcd
Luminous Flux/Radiant Flux: 18 lm to 30.6 lm
Forward Current: 150 mA
Forward Voltage: 2.6 V
Mounting Style: SMD/SMT
Power Rating: 0.5 W
Packaging: Reel
Lens Color/Style: Water Clear
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
C1005X5R0J475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.53
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
8216 010500
Coaxial Cables 26AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $247.95
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
SM1206UV-405IL
Standard LEDs - SMD Blue UV405 nm Water Clear
Bivar
1: $2.10
TXS0102DCUT
Translation - Voltage Levels 2B Bidirec Vltg- Leve ...
Texas Instruments
1: $1.16
KA7805ERTF
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.66
SPV1001D40TR
Diodes - General Purpose, Power, Switching Cool by ...
STMicroelectronics
1: $3.64
SI2302DS,215
MOSFET N-CH TRENCH 20V 2.5A
NXP Semiconductors
1: $0.41
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
OD4010-12HB
Fans Fan 40x10 12VDC Ball Wire 7.6cfm 33dBA
Orion Fans
1: $9.99
PMEG2010ER,115
Schottky Diodes & Rectifiers SCHOTTKY LOW VF
NXP Semiconductors
1: $0.38
STN3NF06
MOSFET N-Ch 30 Volt 3 Amp
STMicroelectronics
1: $0.92
UF4004
Rectifiers 1A 400V
Fairchild Semiconductor
1: $0.15
VEMD2000X01
Photodiodes PIN Photo Diode
Vishay Semiconductors
1: $0.79
ZX20-B-5S-UNIT
USB Connectors MICRO B PLUG ASBY VERT PCB
Hirose Connector
1: $1.25
OVS5MBBCR4
High Power LEDs - Single Color Blue 0.5 Watt
Optek
1: $0.60
SZR05A0A
High Power LEDs - Single Color Red 625nm 50lm 350m ...
Seoul Semiconductor
1: $1.74

176730048 151682008 152102512 160319106 176550995 194069754 115368871