Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
743-HT-T169USD
Manufacturer Part #:

HT-T169USD-5542

Manufacturer:

Description: Standard LEDs - SMD Ultra Red 636nm
Silverlight Page 2,375, Mouser Enhanced Catalog
PDF Page 2,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harvatek
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-2
LED Size: 3.2 mm x 2.7 mm
Illumination Color: Red
Wavelength/Color Temperature: 622 nm
Forward Current: 20 mA
Forward Voltage: 1.9 V
Luminous Intensity: 190 mcd
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Power Rating: 75 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.25
  10: $0.23
  50: $0.184
  100: $0.161
  500: $0.138
  1,000: $0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.092
  5,000: $0.081
  10,000: $0.069
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
AT90CAN128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $11.08
74LX1G14CTR
Inverters Single Schmt Invert
STMicroelectronics
1: $0.34
TPS71530DCKRG4
Low Dropout Regulators - LDO 50-mA 3.0-V High Inpu ...
Texas Instruments
1: $1.02
PGB1010603NR
ESD Suppressors PGB1010603NR
Littelfuse
1: $0.30
93LC56BT-I/OT
EEPROM 128x16
Microchip Technology
1: $0.28
SRR1210-330M
Fixed Inductors 33uH
Bourns
1: $1.07
TPS71525DCKR
Low Dropout Regulators - LDO 50mA 2.5V HI LDO
Texas Instruments
1: $0.71
MAX4781EUE+
Multiplexer Switch ICs 8:1 Low Voltage Analog MUX
Maxim Integrated
1: $4.24
OVS5MRBCR4
High Power LEDs - Single Color Red 0.5 Watt
Optek
1: $0.35
CBT-90-R-C11-HK100
LED Lighting Modules Red 611-631nm 770lm @ 13.5A
Luminus Devices
1: $72.49
OPC-11COL
LED Lighting Reflectors 11MM REBEL REFLECTOR 7DG
Dialight
1: $2.17
HT-T169NG-5539
Standard LEDs - SMD True Green 527nm
Harvatek International
1: $0.63
HT-T169NB-5538
Standard LEDs - SMD Blue 468nm
Harvatek International
1: $0.38
HT-T169UD-5541
Standard LEDs - SMD Ultra Amber 593nm
Harvatek International
1: $0.25
HT-T169TW-5540
Standard LEDs - SMD White InGaN
Harvatek International
1: $0.53
HT-F199NB5-5490
Standard LEDs - SMD Blue 468nm 90mcd 20mA
Harvatek International
1: $0.35
PLWP1M-D0
Cable Ties LOCKING WING PSH MNT MINATURE 1" BLACK
Panduit
1: $0.33
P1A-260906S
Enclosures, Boxes, & Cases 2.6 x 0.9 x 0.6 WHT Min ...
New Age Enclosures
1: $2.91

176730048 101510740 151682008 127203473 160319106 176550995 117198384 179331695 124379357