Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
743-HT-T169NB
Manufacturer Part #:

HT-T169NB-5538

Manufacturer:

Description: Standard LEDs - SMD Blue 468nm
Silverlight Page 2,375, Mouser Enhanced Catalog
PDF Page 2,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harvatek
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-2
LED Size: 3.2 mm x 2.7 mm
Illumination Color: Blue
Wavelength/Color Temperature: 470 nm
Forward Current: 20 mA
Forward Voltage: 3.3 V
Luminous Intensity: 470 mcd
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Power Rating: 78 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,207 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  10: $0.31
  50: $0.271
  100: $0.235
  500: $0.20
  1,000: $0.175
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.165
  5,000: $0.15
  10,000: $0.14
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
C1210C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.50
GRM21BR71C475KA73K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.60
TDA02H0SB1
DIP Switches / SIP Switches HALF PITCH 2 POS
C&K Components
1: $2.00
PIC10F200T-I/OT
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.51
LQH43CN100K03L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.43
SKQGABE010
Tactile Switches 5.2x5.2x1.5mm 160gf
ALPS
1: $0.71
BAT54
Schottky Diodes & Rectifiers SOT-23 30V 200mA
Fairchild Semiconductor
1: $0.14
D2MQ-1
Basic / Snap Action Switches PIN PLUNGER AG-P
Omron Electronics
1: $3.59
HT-T169NG-5539
Standard LEDs - SMD True Green 527nm
Harvatek International
1: $0.63
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
ABMM-16.000MHZ-B2-T
Crystals +/-20ppm 16MHZ
ABRACON
1: $0.88
EL-17-21/BHC-AN1P2/3T
Standard LEDs - SMD Blue Water Clear 470nm 45mcd
Everlight
1: $0.25
HT-T169TW-5540
Standard LEDs - SMD White InGaN
Harvatek International
1: $0.53
3UBWC-0.6K-F
Standard LEDs - Through Hole LED Thru-Hole 3mm Blu ...
Bivar
1: $1.31
299-9.1K-RC
Carbon Film Resistors - Through Hole 9.1Kohms 5%
Xicon
1: $0.10
C2012X7R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.53
12BH222-GR
Battery Holders, Snaps & Contacts 2 AA CELLS W/6" ...
Eagle Plastic Devices
1: $0.73
USB-B-S-RA
USB Connectors USB TYPE B 4P RIGHT ANGLE THRU HOLE
ADAM TECH
1: $0.54
HT-T169USD-5542
Standard LEDs - SMD Ultra Red 636nm
Harvatek International
1: $0.25

117198384 176730048 101510740 151682008 127203473 160319106 176550995 179331695 155386803