|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
743-HT-F195TW
Manufacturer Part #:

HT-F195TW-5497

Manufacturer:

Description:
Standard LEDs - SMD White InGaN 160mcd 20mA
Mouser Online Catalog Page 2,385, Mouser Online Catalog
PDF Page 2,385, PDF Catalog Page
HT-F195TW-5497 Datasheet HT-F195TW-5497 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inolux
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Inolux / Harvatek
Illumination Color: White
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.4 mm
Luminous Intensity: 250 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.3 V
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 142,401
HSMW-C191 Standard LEDs - SMD 9,230
597-3901-830F Standard LEDs - SMD 7,840
LW VH8G-Q2S2-4M6N-1-Z Standard LEDs - SMD 4,423
VAOL-S4WR4 Standard LEDs - SMD 3,115
FOSDEM-85 Development Boards & Kits - AVR 23
1593HAMEGG1TBK Enclosures, Boxes, & Cases 88
OLIMEXINO-85-KIT Development Boards & Kits - AVR 18
751-00007 LED Lighting Development Tools 22
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.10
$0.06

To add to a project, please Log In.

117198384 168527666 169091142 110967980 135275941 121159121 146259450