|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
743-HT-374FCH
Manufacturer Part #:

HT-374FCH-5505

Manufacturer:

Description:
Standard LEDs - SMD Red/Green/Blue
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inolux
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Inolux / Harvatek
Illumination Color: RGB
Package / Case: 0805
LED Size: 0805
Wavelength/Color Temperature: 622 nm, 527 nm, 470 nm
Luminous Intensity: 120 mcd, 200 mcd, 90 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.9 V, 3.3 V, 3.3 V
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.74
$0.69

To add to a project, please Log In.

117198384 121159121 146259450 168527666 169091142 110967980 135275941