|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
743-HT-372FCH
Manufacturer Part #:

HT-372FCH-5504

Manufacturer:

Description:
Standard LEDs - SMD Red/Green/Blue
Mouser Online Catalog Page 2,385, Mouser Online Catalog
PDF Page 2,385, PDF Catalog Page
HT-372FCH-5504 Datasheet HT-372FCH-5504 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inolux
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Inolux / Harvatek
Illumination Color: RGB
Package / Case: 0805
LED Size: 0805
Wavelength/Color Temperature: 622 nm, 527 nm, 470 nm
Luminous Intensity: 120 mcd, 200 mcd, 90 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.9 V, 3.3 V, 3.3 V
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 178,294
GCM188R71H224KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,977
NCV8664ST50T3G LDO Voltage Regulators 7,705
STX-3790-5N Phone Connectors 2,729
APTF1616SEEZGQBDC Standard LEDs - SMD 24,223
RK73H1JTTD4701F Thick Film Resistors - SMD 105,438
CRCW06031R00FNEA Thick Film Resistors - SMD 107,145
CN1J4KTTD473J Resistor Networks & Arrays 10,525
742X083472JP Resistor Networks & Arrays 15,578
Real Time Availability
Stock:
495 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.76
50:
$0.68
100:
$0.62
500:
$0.59
$0.56
$0.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.49
$0.46
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117198384 121159121 169091142 135275941 146259450 168527666 110967980