|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
743-HT-193UYG-5592
Manufacturer Part #:

HT-193UYG-5592

Manufacturer:

Description:
Standard LEDs - SMD UB YelGrn 573nm 50mcd 20mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inolux
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Inolux / Harvatek
Illumination Color: Green
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.4 mm
Wavelength/Color Temperature: 573 nm
Luminous Intensity: 28.5 mcd
Lens Color/Style: Milky White
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,829
BSS84,215 MOSFET 189,242
LS Q976-NR-1 Standard LEDs - SMD 165,137
CRCW060310K0FKEA Thick Film Resistors - SMD 911,054
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,850
GMK316F106ZL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,757
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,283
HT-193NB-5589 Standard LEDs - SMD 7,727
HT-193USD-5590 Standard LEDs - SMD 5,760
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.09
50:
$0.07
100:
$0.061
500:
$0.052
$0.044
$0.035
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.031
$0.026
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 110967980 168527666 135275941 146259450 169091142