Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
743-HT-191USD
Manufacturer Part #:

HT-191USD-5313

Manufacturer:

Description: Standard LEDs - SMD UB Red, 622nm 120mcd, 20mA
Silverlight Page 2,375, Mouser Enhanced Catalog
PDF Page 2,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harvatek
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.6 mm
Illumination Color: Red
Wavelength/Color Temperature: 622 nm
Lens Color/Style: Clear Diffused
Forward Current: 20 mA
Forward Voltage: 1.9 V
Luminous Intensity: 120 mcd
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 72 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,570 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  10: $0.199
  50: $0.159
  100: $0.139
  500: $0.119
  1,000: $0.10
  2,000: $0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.08
  5,000: $0.07
  10,000: $0.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
Si4010-C2-GS
RF Transmitter SoC RF transmitter with 8051
Silicon Labs
1: $1.87
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
TLC5945PWPR
LED Display Drivers 16-Ch LED Driver
Texas Instruments
1: $2.43
STM1001LWX6F
Supervisory Circuits Active Low Open Drain Reset C ...
STMicroelectronics
1: $0.42
MCP1804T-3302I/OT
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.72
PMEG4050EP,115
Schottky Diodes & Rectifiers SCHOTTKY RECT 40V 5A
NXP Semiconductors
1: $0.44
39357-0002
Fixed Terminal Blocks 3.5MM FIXED PCB 2P 16-26AWG
Molex
1: $0.72
HT-F195UY-5499
Standard LEDs - SMD Bright Yellow 593nm 90nm 20mA
Harvatek International
1: $0.24
24LC32AT-I/OT
EEPROM 32K 4K X 8 2.5V SER EE IND
Microchip Technology
1: $0.40
ASV-29.4912MHZ-EJ-T
Standard Clock Oscillators 3.3V 29.4912MHZ
ABRACON
1: $2.89
181-026-213R531
D-Sub High Density Connectors RA 26POS FEM SPCC
NorComp
1: $4.65
89898-310ALF
Board to Board & Mezzanine Connectors 2X10P UNSHRD ...
FCI
1: $2.97
CGA4J2X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.20
HT-191URO-5502
Standard LEDs - SMD Ultra Red 645nm 50mcd 20mA
Harvatek International
1: $0.22
CRCW0805499RFKEA
Thick Film Resistors - SMD 1/8watt 499ohms 1% 100p ...
Vishay/Dale
1: $0.22
HT-191UYG-5309
Standard LEDs - SMD Bright Yel/Grn 574nm 50mcd 20m ...
Harvatek International
1: $0.22
BFS17,215
Transistors RF Bipolar Small Signal NPN 25MA 15V 1 ...
NXP Semiconductors
1: $0.30
NX1117CE33Z,115
Linear Regulators - Standard V REG 3.3 V OUT
NXP Semiconductors
1: $0.46
KQ1008TTE3R9G
Fixed Inductors 3900 nH 2%
KOA Speer
1: $0.66

151682008 127203473 184576401 160319106 124379357 117198384 101510740 176730048 176550995