Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
743-HT-170URO
Manufacturer Part #:

HT-170URO-5512

Manufacturer:

Description: Standard LEDs - SMD Ultra Red 645nm 40mcd 20mA
Silverlight Page 2,375, Mouser Enhanced Catalog
PDF Page 2,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harvatek
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0805
LED Size: 2 mm x 1.3 mm x 0.8 mm
Illumination Color: Red
Wavelength/Color Temperature: 632 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 1.9 V
Luminous Intensity: 40 mcd
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Power Rating: 72 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,143 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.23
  10: $0.209
  50: $0.167
  100: $0.146
  500: $0.126
  1,000: $0.105
  2,000: $0.084
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.084
  5,000: $0.073
  10,000: $0.063
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM219R60J106KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.26
OVS5MRBCR4
High Power LEDs - Single Color Red 0.5 Watt
Optek
1: $0.35
EPS300-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $5.19
HSMH-C170
Standard LEDs - SMD Red Diffused 639nm 17mcd
Avago Technologies
1: $0.16
OPC-11COL
LED Lighting Reflectors 11MM REBEL REFLECTOR 7DG
Dialight
1: $2.17
ASMT-JC11-NST01
High Power LEDs - Single Color Cyan 1 Watt
Avago Technologies
1: $3.98
GRM188F51A225ZE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.19
GRM219E41H104MA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.15
HT-170NG-5508
Standard LEDs - SMD True Green 527nm 130mcd 20mA
Harvatek International
1: $0.57
SB-0465-CT
LED Lighting Strips Blue 465nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.15
RK73H2ATTE1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.08
OV4ZRGBA
High Power LEDs - Multi-Color RGBA, 4W @ 350mA on ...
Optek
0: $0.00
PIC18LF4620-I/PT
8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O
Microchip Technology
1: $6.73
835-100ML
Soldering Flux LIQUID ROSIN FLUX 125ML (4.2 oz) LI ...
MG Chemicals
1: $7.95
172-1133
Multi-Paired Cables RCA PLUG-ST 36" BK
Kobiconn
1: $2.48
AAAF5051-03
High Power LEDs - Multi-Color RGB 624/525/450nm 9K ...
Kingbright
0: $0.00
FSM101
Tactile Switches 12MM FSM
TE Connectivity / Alcoswitch
1: $0.42

176730048 101510740 151682008 127203473 160319106 176550995 130059505 117198384 124379357