|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
743-HT-170UR
Manufacturer Part #:

HT-170UR-5511

Manufacturer:

Description:
Standard LEDs - SMD Bright Red 660nm 16mcd 20mA
Mouser Online Catalog Page 2,385, Mouser Online Catalog
PDF Page 2,385, PDF Catalog Page
HT-170UR-5511 Datasheet HT-170UR-5511 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inolux
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Inolux / Harvatek
Illumination Color: Red
Package / Case: 0805
LED Size: 2 mm x 1.3 mm x 0.8 mm
Wavelength/Color Temperature: 643 nm
Luminous Intensity: 21 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.8 V
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
PIC18LF4620-I/PT 8-bit Microcontrollers - MCU 2,414
LMC6482AIMX/NOPB Operational Amplifiers - Op Amps 3,727
FDMA430NZ MOSFET 5,113
3-643813-3 Headers & Wire Housings 10,480
BAS 3010A-03W E6327 Schottky Diodes & Rectifiers 13,324
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,938
C1206C475K5PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,268
GRM188R60G106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,708
GRM219R60J106KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,185
Real Time Availability
Stock:
1,983 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.19
10:
$0.159
50:
$0.127
100:
$0.111
500:
$0.095
$0.079
$0.063
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.056
$0.048
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117198384 121159121 135275941 146259450 110967980 168527666 169091142