Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
743-HT-170TW
Manufacturer Part #:

HT-170TW-5510

Manufacturer:

Description: Standard LEDs - SMD White InGaN 220mcd 20mA
Silverlight Page 2,375, Mouser Enhanced Catalog
PDF Page 2,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harvatek
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0805
LED Size: 2 mm x 1.3 mm x 0.8 mm
Illumination Color: White
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 3.3 V
Luminous Intensity: 220 mcd
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,871 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.45
  50: $0.41
  100: $0.37
  500: $0.30
  1,000: $0.26
  2,000: $0.24
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.24
  5,000: $0.22
  10,000: $0.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
KA78L05AMTF
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.53
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
A10340
Antennas Calvus SMD GSM850/ 900/1800/1900/WCDMA
Antenova
1: $6.18
TS391RILT
Comparator ICs Low Power 0.2mA 18 or 36V VCC Comp
STMicroelectronics
1: $0.80
HT-170NG-5508
Standard LEDs - SMD True Green 527nm 130mcd 20mA
Harvatek International
1: $0.57
B0530W-7-F
Schottky Diodes & Rectifiers 30V 410mW
Diodes Inc.
1: $0.49
ABLS-16.000MHZ-B4-T
Crystals 16.000MHz 30ppm -20C +70C
ABRACON
1: $0.41
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
TAJR106K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 10%
AVX
1: $1.00
HT-170UR-5511
Standard LEDs - SMD Bright Red 660nm 16mcd 20mA
Harvatek International
1: $0.19
ERA-6AEB1582V
Thin Film Resistors - SMD 0805 15.8Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
TL072CDT
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.44
HT-170USD-5305
Standard LEDs - SMD UB Red, 622nm 60mcd, 20mA
Harvatek International
1: $0.24
LY R976-PS-36
Standard LEDs - SMD Yellow, 588nm 280mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
ELL-5PS1R5N
Fixed Inductors 1.5UH SHIELDED COIL CHOKE
Panasonic Electronic Components
1: $0.51
HT-170NB-5507
Standard LEDs - SMD Blue 468nm 40mcd 20mA
Harvatek International
1: $0.35
RHA0J331MCN1GS
Aluminum Organic Polymer Capacitors 6.3V 330uF 105 ...
Nichicon
1: $1.24
GLX-S1-88M-BLK
Modular Connectors / Ethernet Connectors CONN MOD ...
Kycon
1: $1.47

101510740 176730048 117198384 151682008 127203473 160319106 176550995 130059505