|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
743-HT-170NG
Manufacturer Part #:

HT-170NG-5508

Manufacturer:

Description:
Standard LEDs - SMD True Green 527nm 130mcd 20mA
Mouser Online Catalog Page 2,385, Mouser Online Catalog
PDF Page 2,385, PDF Catalog Page
HT-170NG-5508 Datasheet HT-170NG-5508 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inolux
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Inolux / Harvatek
Illumination Color: Green
Package / Case: 0805
LED Size: 2 mm x 1.3 mm x 0.8 mm
Wavelength/Color Temperature: 527 nm
Luminous Intensity: 140 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.3 V
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08056C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,123
B360B-13-F Schottky Diodes & Rectifiers 14,043
ECS-100-18-5PX-TR Crystals 5,950
TL3301NF260QG Tactile Switches 4,678
MAX13088EESA+ RS-422/RS-485 Interface IC 683
MMBT3904 Bipolar Transistors - BJT 235,243
08055C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,602
HT-170NB-5507 Standard LEDs - SMD 3,237
HT-170UY-5513 Standard LEDs - SMD 1,842
HT-170SD-5509 Standard LEDs - SMD 1,041
Real Time Availability
Stock:
2,828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
10:
$0.265
50:
$0.243
100:
$0.222
500:
$0.173
$0.151
$0.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.124
$0.119
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117198384 121159121 169091142 110967980 135275941 168527666 146259450