Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
743-HT-170NB
Manufacturer Part #:

HT-170NB-5507

Manufacturer:

Description: Standard LEDs - SMD Blue 468nm 40mcd 20mA
Silverlight Page 2,375, Mouser Enhanced Catalog
PDF Page 2,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harvatek
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0805
LED Size: 2 mm x 1.3 mm x 0.8 mm
Illumination Color: Blue
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Luminous Intensity: 80 mcd
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,192 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.31
  50: $0.263
  100: $0.219
  500: $0.176
  1,000: $0.154
  2,000: $0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.145
  5,000: $0.132
  10,000: $0.123
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
929647-01-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $4.12
0473007.MRT1L
Fuses 125V 7A Slo-Blo
Littelfuse
1: $1.26
TVX1H471MCD1LT
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.42
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
TL3301NF260QG
Tactile Switches 6mm SMT Gull Wing 4.3mm Act Heigh ...
E-Switch
1: $0.35
2-406549-1
Ethernet & Telecom Connectors 8 POS RJ45 LED G/Y R ...
TE Connectivity / AMP
1: $2.78
SMAJ26CA
TVS Diodes - Transient Voltage Suppressors 26Vr 40 ...
Littelfuse
1: $0.47
HT-170NG-5508
Standard LEDs - SMD True Green 527nm 130mcd 20mA
Harvatek International
1: $0.57
PMEG2010AEH,115
Schottky Diodes & Rectifiers SCHOTTKY 20V 1A
NXP Semiconductors
1: $0.34
5050462-8
IC & Component Sockets M-SPRING 014-026 CL-BTM AU/ ...
TE Connectivity / AMP
1: $0.56
08053D224MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0 ...
AVX
1: $0.39
HT-170SD-5509
Standard LEDs - SMD Red, 629nm 14mcd, 20mA
Harvatek International
1: $0.19
TAJC476K020RNJ
Tantalum Capacitors - Solid SMD 20volts 47uF 10%
AVX
1: $1.71
74279202
EMI Filter Beads, Chokes & Arrays 120ohms @ 100Mhz
Wurth Electronics
1: $0.16
HT-170D-5506
Standard LEDs - SMD Amber 610nm 9mcd 20mA
Harvatek International
1: $0.19
HT-170YG-5304
Standard LEDs - SMD Yellow Green 568nm 18mcd 20mA
Harvatek International
1: $0.19
ECS-100-18-5PX-TR
Crystals 10MHz 18 pF -10C +70C
ECS
1: $0.72
0473004.MRT1L
Fuses 125V 4A Slo-Blo
Littelfuse
1: $1.26
HT-170UY-5513
Standard LEDs - SMD Bright Yellow 593nm 90mcd 20mA
Harvatek International
1: $0.21

151682008 155386803 127203473 101510740 176550995 176730048 130059505 117198384 160319106