|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
743-HT-150UYG
Manufacturer Part #:

HT-150UYG-5307

Manufacturer:

Description:
Standard LEDs - SMD Bright Yel/Grn 574nm 60mcd 20mA
Mouser Online Catalog Page 2,385, Mouser Online Catalog
PDF Page 2,385, PDF Catalog Page
HT-150UYG-5307 Datasheet HT-150UYG-5307 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inolux
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Inolux / Harvatek
Illumination Color: Green
Package / Case: 1206
LED Size: 3.2 mm x 1.6 mm
Wavelength/Color Temperature: 573 nm
Luminous Intensity: 60 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 99,782
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,411
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
5-146256-4 Headers & Wire Housings 14,238
IRLML6344TRPBF MOSFET 64,964
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,441
TL1015AF160QG Tactile Switches 2,213
LIS2DHTR Accelerometers 8,976
STM32F100RCT6B ARM Microcontrollers - MCU 1,047
Real Time Availability
Stock:
2,330 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.25
10:
$0.23
50:
$0.184
100:
$0.161
500:
$0.138
$0.115
$0.092
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.08
$0.069
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117198384 121159121 110967980 135275941 168527666 169091142 146259450