Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
743-HT-150UY
Manufacturer Part #:

HT-150UY-5308

Manufacturer:

Description: Standard LEDs - SMD Yellow, 591nm 150mcd, 20mA
PDF Data Sheet
 
Share |
Manufacturer: Harvatek
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 1206
LED Size: 3.2 mm x 1.6 mm
Illumination Color: Yellow
Wavelength/Color Temperature: 591 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 1.9 V
Luminous Intensity: 90 mcd
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Power Rating: 72 mW
Part # Aliases: HT-150UY-5309
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,499 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.19
  10: $0.159
  50: $0.127
  100: $0.111
  500: $0.095
  1,000: $0.079
  2,000: $0.063
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.063
  5,000: $0.056
  10,000: $0.048

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD22DR
RS-485 Interface IC Extended Common-mode Transceiv ...
Texas Instruments
1: $3.15
HSMM-A100-S00J1
Standard LEDs - SMD Green Epoxy Lens 525nm 350mcd
Avago Technologies
1: $0.99
HT-358FCH-5537
Standard LEDs - SMD Red/Green/Blue
Harvatek International
1: $0.84
HSMM-A101-R00J1
Standard LEDs - SMD Green Epoxy Lens 525nm 200mcd
Avago Technologies
1: $0.94
CBT-90-R-C11-HK100
LED Lighting Modules Red 611-631nm 770lm @ 13.5A
Luminus Devices
1: $72.49
PT-120-B-C11-EPA
LED Lighting Modules Blue 560nm 750lm @ 30A
Luminus Devices
1: $78.28
CD4011BM
Logic Gates Quad 2-Input
Texas Instruments
1: $0.27
ESDA6V1L
TVS Diode Arrays 6.1V 300W Unidirect
STMicroelectronics
1: $0.36
PT-54-R-C21-MPB
LED Lighting Modules Red 623nm 750lm @ 30A
Luminus Devices
1: $45.69
PT-39-R-C21-MPB
LED Lighting Modules Red 623nm 540lm @ 30A
Luminus Devices
1: $35.33
PT-54-B-C21-EPA
LED Lighting Modules Blue 460nm 325lm @ 30A
Luminus Devices
1: $45.71
HT-150NG-5516
Standard LEDs - SMD True Green 527nm 160mcd 20mA
Harvatek International
1: $0.61
HT-155USD/UYG-5847
Standard LEDs - SMD Red/Green 622 573nm 120 90mcd
Harvatek International
1: $0.35
HT-150UYG-5307
Standard LEDs - SMD Bright Yel/Grn 574nm 60mcd 20m ...
Harvatek International
1: $0.25
SDR0604-101KL
Fixed Inductors 100uH 10% SMD
Bourns
1: $0.40
HSMH-C150
Standard LEDs - SMD Red Diffused 639nm 17mcd
Avago Technologies
1: $0.16
CBT-120-R-C11-HJ100
LED Lighting Modules Red 611-631nm 600lm @ 18A
Luminus Devices
1: $80.21
CBT-40-R-C21-HF101
LED Lighting Modules Red 619-623nm 275lm @ 5.9A
Luminus Devices
1: $48.26
M22-1900046
Headers & Wire Housings JUMPER SOCKET BLK OPEN TOP ...
Harwin
1: $0.61
HT-150USD-5521
Standard LEDs - SMD UB Red, 622nm 120mcd, 20mA
Harvatek International
1: $0.22

113776853 176730048 101510740 151682008 127203473 160319106 176550995 146950238