|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
743-HT-150URO
Manufacturer Part #:

HT-150URO-5520

Manufacturer:

Description:
Standard LEDs - SMD Bright Red 645nm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inolux
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Inolux / Harvatek
Illumination Color: Red
Package / Case: 1206
LED Size: 3.2 mm x 1.6 mm
Wavelength/Color Temperature: 632 nm
Luminous Intensity: 95 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.9 V
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,847 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1847 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.24
10:
$0.216
50:
$0.173
100:
$0.151
500:
$0.13
$0.108
$0.086
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.076
$0.065
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117198384 110967980 135275941 121159121 146259450 168527666 169091142