|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
HVI-6
Manufacturer Part #:

HVI-6

Manufacturer:

Description:
EL/CCFL Inverters & Accessories 12V CCFL INVERTER
Share |
Manufacturer: Hantronix
Product Category: EL/CCFL Inverters & Accessories
RoHS: No
Brand: Hantronix
Function: Inverter
Input Voltage: 10.8 V/12 V/14 V
Number of Outputs: 2
Output Voltage: 900 V
Packaging: Bulk
Input Current: 180 mA
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPCW1003100S WiFi / 802.11 Modules 71
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,040
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 2,395
MAX3232CSE+ RS-232 Interface IC 5,078
T495X476K035ATE300 Tantalum Capacitors - Solid SMD 11,786
LC03-3.3BTG TVS Diode Arrays 6,119
SM712-02HTG TVS Diode Arrays 26,794
0402YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,180
T491D106K035AT Tantalum Capacitors - Solid SMD 35,152
BZX84B12-E3-08 Zener Diodes 7,105
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.52
10:
$9.94
50:
$9.36
100:
$8.78
500:
$8.18
$7.90

To add to a project, please Log In.

121159121 146259450 115012389 151682008