Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
HDM20416H-S00S
Manufacturer Part #:

HDM20416H-S00S

Manufacturer:

Description: LCD Character Display Modules & Accessories Gray Reflective
Silverlight Page 81, Mouser Enhanced Catalog
PDF Page 81, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Display Mode: Reflective
Character Count x Line: 20 x 4
Fluid Type: STN
Background Color: Gray
Packaging: Bulk
Backlight Type: None
Module Size - W x H x T: 98 mm x 60 mm x 10 mm
Product: COG LCD Character Display Modules
Factory Pack Quantity: 20
Viewing Area - W x H: 76 mm x 25.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
496 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.78
  10: $18.58
  50: $16.35
  100: $14.18
  500: $13.53
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLC2543CN
Analog to Digital Converters - ADC 12bit ADC w/11 ...
Texas Instruments
1: $12.23
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
1755752
Pluggable Terminal Blocks 5.08 4P HEADER 180DG
Phoenix Contact
1: $1.02
DS5000-32-16+
8-bit Microcontrollers - MCU Soft MCU Chip
Maxim Integrated
1: $63.75
GH633
Sealed Lead Acid Battery 6V 3.3Ah .187" Faston tab ...
CSB
1: $11.02
24-7068-1406
Solder ACTIVATED ROSN FLUX 1LB .025 DIAMETER
Kester
1: $112.01
IRF530STRRPBF
MOSFET N-Chan 100V 14 Amp
Vishay/Siliconix
1: $1.55
3313J-1-104E
Trimmer Resistors - SMD 3mm 100K Vertical Adjust
Bourns
1: $1.80
1546074-5
Fixed Terminal Blocks 5.08MM 45 ANGLE 5P wire prot ...
TE Connectivity / AMP
1: $2.55
TL082ACP
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $0.55
22-12-2084
Headers & Wire Housings R/A PCB HDR 8P GOLD FRICTI ...
Molex
1: $2.01
4310R-101-203LF
Resistor Networks & Arrays 20K 10Pin 2% Bussed
Bourns
1: $0.57
PCF8574AT/3,512
Interface - I/O Expanders REMOTE I/O EXPANDER
NXP Semiconductors
1: $1.49
CD4536BNSR
Timers & Support Products CMOS Programmable
Texas Instruments
1: $0.53
CZ5343B
Zener Diodes 7.5V 5.0W
Central Semiconductor
1: $0.84
T350E106K025AT
Tantalum Capacitors - Solid Leaded 25volts 10uF 10 ...
Kemet
1: $1.27
PTF5660K000BZBF
Metal Film Resistors - Through Hole 1/8watt 60Kohm ...
Vishay/Dale
1: $1.96
RN55C1203BB14
Metal Film Resistors - Through Hole 1/10watt 120Ko ...
Vishay/Dale
1: $0.59

151682008