Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
HDM16416L-1-L30S
Manufacturer Part #:

HDM16416L-1-L30S

Manufacturer:

Description: LCD Character Display Modules & Accessories Yellow Transflective Yellow LED Backlight
Silverlight Page 81, Mouser Enhanced Catalog
PDF Page 81, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Display Mode: Transflective
Character Count x Line: 16 x 4
Fluid Type: STN
Background Color: Yellow
Packaging: Bulk
Backlight Type: LED Yellow
Module Size - W x H x T: 87 mm x 60 mm x 15 mm
Product: COG LCD Character Display Modules
Factory Pack Quantity: 20
Viewing Area - W x H: 61.8 mm x 25.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
143 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.85
  10: $19.18
  50: $17.51
  100: $15.85
  500: $13.93
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
CDCLVD110AVF
Clock Buffer 1:10 Clock Buffer
Texas Instruments
1: $14.04
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
1729186
Fixed Terminal Blocks 8P 5.08mm 90DEG
Phoenix Contact
1: $3.23
DS1232+
Supervisory Circuits MicroMonitor Chip
Maxim Integrated
1: $2.24
NHD-0416BZ-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $16.25
NMTC-S16400XFYHSAY-05A
LCD Character Display Modules & Accessories Yl/Grn ...
Microtips Technology
1: $16.09
HDM16416H-S00S
LCD Character Display Modules & Accessories Gray R ...
Hantronix
1: $15.53
FP301-3/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/4, ...
3M Electronic Specialty
1: $2.67
TAP226K016CCS
Tantalum Capacitors - Solid Leaded 16V 22uF 10%
AVX
1: $0.81
NHD-0416BZ-FL-GBW
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $18.10
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
DE21XKY150JA2BM01
Ceramic Disc Capacitors 15pF 5%
Murata Electronics
1: $0.37
770101222P
Resistor Networks & Arrays 2200 Ohms Bussed 10 Pin
CTS Electronic Components
1: $0.44
8409
Standoffs & Spacers AL 1.500 M/F THRD
Keystone Electronics
1: $1.25
905-080
Standoffs & Spacers Plastic Spcr .08 in Nylon Whit ...
Bivar
1: $0.23
T93YA203KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 20K
Vishay/Sfernice
1: $1.44
271-46.4K-RC
Metal Film Resistors - Through Hole 46.4Kohms 1% 5 ...
Xicon
1: $0.13
B82720A2601N40
Fixed Inductors RING CORE CHOKE 2X4.4MH 0.6A
EPCOS
1: $3.31
1592ETCDBK
Enclosures, Boxes, & Cases BLK HANHELD CASE
Hammond Manufacturing
1: $10.86

151682008