Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
HDM16216L-B-Y10S
Manufacturer Part #:

HDM16216L-B-Y10S

Manufacturer:

Description: LCD Character Display Modules & Accessories White Transflective White LED Backlight
Silverlight Page 81, Mouser Enhanced Catalog
PDF Page 81, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Display Mode: Transflective
Character Count x Line: 16 x 2
Fluid Type: FSTN
Background Color: White
Packaging: Bulk
Backlight Type: LED White
Module Size - W x H x T: 84 mm x 44 mm x 14.5 mm
Product: COG LCD Character Display Modules
Factory Pack Quantity: 20
Viewing Area - W x H: 61 mm x 15.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.70
  10: $10.81
  50: $9.94
  100: $9.06
  500: $8.19
  1,000: $7.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3072EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.76
G5LE-14-DC5
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.08
MAX3223IDWR
RS-232 Interface IC 3-5.5V RS232
Texas Instruments
1: $2.50
DS2401Z+
Serial Number Registration Silicon Serial Number
Maxim Integrated
1: $1.88
MAX1501ETE+
Battery Management Linear Bat Charger w/Thermal Re ...
Maxim Integrated
1: $5.49
HDM16216L-B-L30S
LCD Character Display Modules & Accessories Yellow ...
Hantronix
1: $10.55
MOC3031SM
Triac & SCR Output Optocouplers SO-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.99
CW8400
Soldering Flux 9g Pb-FREE FLUX PEN
Chemtronics
1: $9.10
350760-4
Pin & Socket Connectors 3 POS STD TAIL SOC
TE Connectivity / AMP
1: $0.60
5745076-4
D-Sub Standard Connectors HD-20 RCPT 9P VERT
TE Connectivity / AMP
1: $5.83
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
Q4025N5RP
Triacs 400V 25A 50-50-50mA
Littelfuse
1: $3.20
42TL017-RC
Transformers Audio & Signal XFMR 25KCT-600CT
Xicon
1: $1.94
PKB24SPCH3601-B0
Audio Indicators & Alerts Buzzer 24mm Self
Murata Electronics
1: $3.85
BSH103,215
MOSFET N-CH 30V 0.85A
NXP Semiconductors
1: $0.38
NDS0610
MOSFET P-Channel FET Enhancement Mode
Fairchild Semiconductor
1: $0.49
MC1413BDR2G
Transistors Darlington High Voltage High Current D ...
ON Semiconductor
1: $0.58
5-103635-1
Headers & Wire Housings LATCHING HDR SHRD 2P w/o h ...
TE Connectivity / AMP
1: $0.72
561-DMSP500
Circuit Board Hardware - PCB PCB SUPPORT
Eagle Plastic Devices
1: $0.19
8443 060100
Multi-Conductor Cables 22AWG 3C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $48.48

151682008