|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
HDM16216H-5-S00S
Manufacturer Part #:

HDM16216H-5-S00S

Manufacturer:

Description:
LCD Character Display Modules & Accessories Gray Reflective
Mouser Online Catalog Page 96, Mouser Online Catalog
PDF Page 96, PDF Catalog Page
HDM16216H-5-S00S Datasheet HDM16216H-5-S00S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: COG LCD Character Display Modules
Display Mode: Reflective
Character Count x Line: 16 x 2
Fluid Type: STN
Backlight Type: None
Brand: Hantronix
Background Color: Gray
Packaging: Bulk
Module Size - W x H x T: 80 mm x 36 mm x 10 mm
Factory Pack Quantity: 20
Viewing Area - W x H: 65.6 mm x 13.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,490
STP24NF10 MOSFET 15,170
ADM2481BRWZ RS-422/RS-485 Interface IC 1,456
01220088Z Fuse Clips 8,007
LM2937ET-3.3/NOPB LDO Voltage Regulators 722
24LC515-I/P EEPROM 162
B3F-1002 Tactile Switches 3,751
22-05-3141 Headers & Wire Housings 203
LCM-S01602DSR/A LCD Character Display Modules & Accessories 135
Real Time Availability
Stock:
247 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.08
10:
$7.43
50:
$6.78
100:
$6.14
500:
$5.39
$4.68

To add to a project, please Log In.

121159121 135098756 151682008 112807433 116582451 146259450