|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
HDM16116L-L30S
Manufacturer Part #:

HDM16116L-L30S

Manufacturer:

Description:
LCD Character Display Modules & Accessories Yellow Transflective Yellow LED Backlight
Mouser Online Catalog Page 96, Mouser Online Catalog
PDF Page 96, PDF Catalog Page
HDM16116L-L30S Datasheet HDM16116L-L30S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: COG LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 16 x 1
Fluid Type: STN
Backlight Type: LED Yellow
Brand: Hantronix
Background Color: Yellow
Packaging: Bulk
Module Size - W x H x T: 80 mm x 36 mm x 14.5 mm
Factory Pack Quantity: 20
Viewing Area - W x H: 65.6 mm x 13.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6816EUS+T Supervisory Circuits 10,329
TLE6250G V33 CAN Interface IC 14,317
LM5106SD/NOPB Gate Drivers 20,035
RTE24005F General Purpose Relays 4,357
IPB027N10N3 G MOSFET 2,678
NAUSB-W-B USB Connectors 368
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,052
FSN-22A-14 FFC / FPC Jumper Cables 1,745
EEE-FK1J101P Aluminum Electrolytic Capacitors - SMD 19,991
738W-X2/03 AC Power Plugs & Receptacles 6,956
Real Time Availability
Stock:
472 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.65
10:
$7.96
50:
$7.27
100:
$6.57
500:
$5.78
$5.02

To add to a project, please Log In.

121159121 116582451 146259450 112807433 126228526 135098756 151682008