|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
HDG320240
Manufacturer Part #:

HDG320240

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories Gray Transflective Chip on Glass
Share |
Manufacturer: Hantronix
Product Category: LCD Graphic Display Modules & Accessories
RoHS: No
Resolution: 320 x 240
Display Mode: Transflective
Fluid Type: STN
Backlighting: None
Brand: Hantronix
Background Color: Gray
Module Size - W x H x T: 88.3 mm x 69.1 mm x 2.2 mm
Factory Pack Quantity: 5
Style: Monochrome
Touch Panel: Without Touch Panel
Viewing Area - W x H: 79.8 mm x 60.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 200
Multiples: 5
Pricing (USD)
200:
$38.45

To add to a project, please Log In.

112062898 135098756 121159121 116582451 146259450 151682008