Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
HDG12864F-1-S00F
Manufacturer Part #:

HDG12864F-1-S00F

Manufacturer:

Description: LCD Graphic Display Modules & Accessories Gray Reflective Chip on Glass
Silverlight Page 81, Mouser Enhanced Catalog
PDF Page 81, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Hantronix
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: COG Graphic LCD Modules
Resolution: 128 x 64
Fluid Type: STN
Backlighting: None
Background Color: Gray
Attached Touch Screen: No
Display Mode: Reflective
Module Size - W x H x T: 77.5 mm x 51.3 mm x 2.8 mm
Factory Pack Quantity: 10
Style: Monochrome
Viewing Area - W x H: 70.7 mm x 38.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
466 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.44
  10: $18.91
  50: $17.37
  100: $15.84
  500: $14.82
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
PX0443
USB Connectors USB PNL FRONT MNT
Bulgin
1: $8.58
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
T491B156K025AT
Tantalum Capacitors - Solid SMD 25volts 15uF 10%
Kemet
1: $1.20
M95128-WMN6TP
EEPROM 5.5V 128K (16Kx8)
STMicroelectronics
1: $1.27
ATMEGA2561V-8AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.79
IRF840PBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
FX12B-40P-0.4SV
Board to Board & Mezzanine Connectors PL 40 POS 0. ...
Hirose Connector
1: $1.66
LM339DT
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.40
SL04-GS08
Schottky Diodes & Rectifiers 40 Volt 1.1 Amp
Vishay Semiconductors
1: $0.21
IRF7509TRPBF
MOSFET MOSFT DUAL N/PCh 30V 2.4A Micro 8
International Rectifier
1: $0.84
DA12-120US-M
Plug-In AC Adapters 12W 12VDC Output US AC 2 prong ...
Emerson / Astec Power
1: $13.21
3839
RF Connectors BNC DUST CAP W/CHAIN
Pomona Electronics
1: $3.10
DF10S-E3/45
Bridge Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.35
FSAR001BNY
Linear Regulators - Standard AC-DC Linear Regulato ...
Fairchild Semiconductor
1: $2.16
ALC10A471DF450
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Kemet
1: $11.12
BT137S-600,118
Triacs TAPE13 TRIAC
NXP Semiconductors
1: $0.84
2N4393
JFET N-Chan JFET
Central Semiconductor
1: $2.69
MDSMT2BRATRX
Phone Connectors SMT 2.5MM PH JK, TAP
Switchcraft
1: $1.26
291-270/AP-RC
Carbon Film Resistors - Through Hole 270ohms 0.05
Xicon
1000: $0.01

116582451 151682008 112062898