Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
HDA700LT-1
Manufacturer Part #:

HDA700LT-1

Manufacturer:

Description: TFT Displays & Accessories 7.0" 800x480 DPI w/ Touch
Silverlight Page 81, Mouser Enhanced Catalog
PDF Page 81, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hantronix
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Product: Displays
Diagonal: 7 in
Resolution: 800 x 480
Module Size - W x H x T: 166.6 mm x 109.4 mm x 10 mm
Viewing Area - W x H: 152.4 mm x 91.44 mm
Attached Touch Screen: Yes
Backlighting: White LED
Supply Voltage: 3.3 V
Operating Current: 190 mA
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Touch Panel: Touch Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 50 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $136.26
  5: $132.20
  10: $123.01
  50: $118.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1248IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $11.75
MK-480272C
TFT Displays & Accessories 4.3" 480x270 DPI Color ...
Amulet Technologies
1: $219.00
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
DIX9211PTR
Audio Transmitters, Receivers, Transceivers 216kHz ...
Texas Instruments
1: $9.57
AT45DB642D-TU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.93
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.60
S1D13513F01A100
Display Drivers & Controllers (SVGA) 800x600 LCD C ...
Epson Electronics America
1: $17.60
S1D13748F00A100
Display Drivers & Controllers 1024KB SRAM
Epson Electronics America
1: $18.92
54132-4062
FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt40 ...
Molex
1: $1.97
MC78M05CDTX
Linear Regulators - Standard 3-Terminal 0.5A Posit ...
Fairchild Semiconductor
1: $0.67
PIC32MX360F512L-80I/PT
32-bit Microcontrollers - MCU 512KB FLASH 32KB RAM ...
Microchip Technology
1: $7.69
98266-0435
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 40CKT T ...
Molex
1: $4.82
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $1.87
FDC6331L
Power Driver ICs Integ. Load Switch
Fairchild Semiconductor
1: $0.67
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.60
MCP4141-104E/SN
Digital Potentiometer ICs Digital Pot 128 step SPI ...
Microchip Technology
1: $0.88
SMLW56RGB1W1
Standard LEDs - SMD LED SMD RGB With Reflector
ROHM Semiconductor
1: $2.75
HDA570VT-V
TFT Displays & Accessories 5.7" 640x480 DPI w/ Tou ...
Hantronix
1: $122.26
DT070TFT-TS
TFT Displays & Accessories 7.0" TFT w/Touch Screen
Displaytech
0: $0.00
HDA570ST-VH
TFT Displays & Accessories 5.7" 320x240 DPI w/ Tou ...
Hantronix
225: $105.51

116582451 122242661 117640309 113777966 151682008 123905406 190639555