Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-290WX
Manufacturer Part #:

290WX

Manufacturer:

Description: Power Transformers Fender/StandAlone Reverb1963 120V 60Hz
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Transformers
Primary Voltage Rating: 120 V
Secondary Voltage Rating: 120 V
Secondary Current Rating: 198 mA
Length: 3.25 in
Width: 1.995 in
Height: 2.36 in
Frequency: 60 Hz
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Type: Power Transformers
Unit Weight: 3.153 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.86
  5: $32.18
  10: $31.74
  25: $29.23
  50: $27.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EEU-EE2W220S
Aluminum Electrolytic Capacitors - Leaded 22UF 450 ...
Panasonic
1: $1.68
C-7X
Fixed Inductors 10H 90mA W/Leads
Triad Magnetics
1: $14.80
1287-ST
Terminals PCB STURDI-MNT TERM
Keystone Electronics
1: $0.19
FQNL2N50BTA
MOSFET 500V N-Channel QFET
Fairchild Semiconductor
1: $0.68
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
EKXJ451ELL470MK40S
Aluminum Electrolytic Capacitors - Leaded 47uF 450 ...
United Chemi-Con
1: $2.34
RS010200R0FE73
Wirewound Resistors - Through Hole 10watts 200ohms ...
Vishay / Dale
1: $1.56
R30-5001202
Standoffs & Spacers M3 x 12mm CIRCULAR BRASS 4.75m ...
Harwin
1: $0.39
C-3X
Fixed Inductors 50mA 10H 500 Ohms INDUCTOR
Triad Magnetics
1: $9.88
CW005200R0JE12
Wirewound Resistors - Through Hole 5watts 200ohms ...
Vishay / Dale
1: $0.72
MKS4J024702F00KSSD
Film Capacitors 630V .047uF 10%
WIMA
1: $0.34
1760C
Power Transformers FenderUpgrade/Vibro Primary Ohm ...
Hammond Manufacturing
1: $40.00

140472049 145532286 106889023 188492425 139197601