Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-290VX
Manufacturer Part #:

290VX

Manufacturer:

Description: Transformers Audio & Signal Fender/HotRodDeVille 120VAC 60Hz
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Frequency Range: 60 Hz
Isolation Voltage: 2000 V
Termination Style: Terminals
Dimensions: 4.125 in L x 3.965 in W x 3.795 in H
Height: 3.795 in
Length: 4.125 in
Maximum DC Current: 500 mA
Maximum DC Resistance: 10.34 Ohms
Package / Case: 4.125 inx 3.965 in x 3.795 in
Product: Transformers
Product Type: Audio Output Transformer
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Width: 3.965 in
Unit Weight: 16 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $111.09
  5: $108.91
  10: $107.39
  25: $99.55
  50: $95.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P0584NL
Transformers Audio & Signal OFFLINE GATE DRIVE
Pulse
1: $4.32
1750A
Transformers Audio & Signal Fender/Reverb Driver P ...
Hammond Manufacturing
1: $18.70
1750H
Transformers Audio & Signal Fender/Deluxe/Reverb P ...
Hammond Manufacturing
1: $36.35


This product is also available in:
134900781 106889023 145532286 161858062 102901990 195837891