|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-290SX
Manufacturer Part #:

290SX

Manufacturer:

Description:
Transformers Audio & Signal Fender/Vibro King 120VAC 60Hz
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Frequency Range: 50 Hz, 60 Hz
Isolation Voltage: 2000 V
Termination Style: Terminals
Dimensions: 5.625 in L x 3.75 in W x 4.75 in H
Height: 4.75 in
Length: 5.625 in
Maximum DC Current: 3.75 A
Maximum DC Resistance: 4.72 Ohms
Package / Case: 5.625 in x 3.75 in x 4.75 in
Product: Transformers
Product Type: Audio Output Transformer
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Width: 3.75 in
Unit Weight: 15 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $140.71
  2: $135.51
  5: $130.66
  10: $127.27
  25: $125.63
  50: $123.12

To add to a project, please Log In.


This product is also available in:
119793162 195837891 106889023 102901990 161858062 145532286