|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-290RX
Manufacturer Part #:

290RX

Manufacturer:

Description:
Transformers Audio & Signal Fender/Tone Master 120VAC 60Hz
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Unit Weight: 14.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
562R5GAS10 Ceramic Disc Capacitors 8,442
DME4P1K-F Film Capacitors 12,059
562R10TST27 Ceramic Disc Capacitors 1,988
373FX Power Transformers 2
273-47K-RC Metal Film Resistors - Through Hole 19,296
273-68K-RC Metal Film Resistors - Through Hole 22,216
CD15FD511JO3 Mica Capacitors 249
273-150K-RC Metal Film Resistors - Through Hole 10,722
273-180K-RC Metal Film Resistors - Through Hole 4,900
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $141.23
  2: $131.82
  5: $126.95
  10: $122.41
  25: $119.23
  50: $117.70
  100: $115.35
  250: Quote

To add to a project, please Log In.


This product is also available in:
115083848 145532286 161858062 106889023 129527177 188492425 102901990