|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-290QX
Manufacturer Part #:

290QX

Manufacturer:

Description:
Power Transformers Marshall/JTM30 120/240VAC 50/60Hz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Transformers
Primary Voltage Rating: 120 V, 240 V
Secondary Voltage Rating: 120 V, 240 V
Secondary Current Rating: 198 mA
Length: 3.375 in
Width: 2.813 in
Height: 2.385 in
Frequency: 50 Hz to 60 Hz
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Type: Power Transformers
Unit Weight: 4.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
534B1102JC Precision Potentiometers 377
B32529C1104J Film Capacitors 36,052
LM317HVT/NOPB Linear Voltage Regulators 1,988
RC55LF-D-1K-B-B Metal Film Resistors - Through Hole 1,826
RC55LF-D-10K-B-B Metal Film Resistors - Through Hole 4,517
151-203-RC Circuit Board Hardware - PCB 42,002
3296Z-1-102LF Trimmer Resistors - Through Hole 1,360
RC55Y-332RBI Metal Film Resistors - Through Hole 1,169
BZX85C9V1-TAP Zener Diodes 10,280
3296Z-1-203LF Trimmer Resistors - Through Hole 168
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.21
  2: $88.87
  5: $85.58
  10: $82.52
  25: $80.38
  50: $79.35
  100: $77.76
  250: Quote

To add to a project, please Log In.

138696328 106889023 126481293 140472049 188492425 145532286