|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-290PX
Manufacturer Part #:

290PX

Manufacturer:

Description:
Power Transformers VOX/AC15 120/240VAC 50/60Hz
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Unit Weight: 10.550 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UX60A-MB-5ST USB Connectors 8,277
MJ21196G Bipolar Transistors - BJT 1,753
110-93-316-41-001000 IC & Component Sockets 3,204
1N5937BRLG Zener Diodes 13,721
MJ21195G Bipolar Transistors - BJT 408
5ET 1-R Cartridge Fuses 7,887
0312010.MXP Cartridge Fuses 1,273
XM7D-0514 USB Connectors 17
516D476M035LM6AE3 Aluminum Electrolytic Capacitors - Leaded 963
MR854G Rectifiers 1,848
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.13
2:
$84.12
5:
$81.01
10:
$78.12
25:
$76.09
50:
$75.11
100:
$73.61

To add to a project, please Log In.

167094119 126481293 106889023 140472049 145532286 188492425