Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-290MX
Manufacturer Part #:

290MX

Manufacturer:

Description:
Power Transformers VOX/AC30 Reissue 120/240VAC 50/60Hz
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Transformers
Primary Voltage Rating: 120 V
Secondary Voltage Rating: 550 V
Mounting Style: Mounting Foot
Length: 3 in
Width: 2.5 in
Height: 2.817 in
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Termination Style: Quick Connects
Unit Weight: 15.432 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $96.15
  5: $94.26
  10: $92.95
  25: $86.16
  50: $78.53
  100: $76.92

To add to a project, please Log In.

157231746 126481293 188492425 106889023 140472049 145532286