Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-290GX
Manufacturer Part #:

290GX

Manufacturer:

Description: Power Transformers Marshall/JCM800/JMP 50W 120/220/240VAC
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Transformers
Primary Voltage Rating: 120 V / 220 V / 240 V
Secondary Voltage Rating: 690 V
Mounting Style: Mounting Foot
Length: 4.6 in
Width: 3.75 in
Height: 4.25 in
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Termination Style: Wire Leads
Unit Weight: 19.180 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $108.17
  5: $106.04
  10: $104.56
  25: $96.93
  50: $88.34
  100: $86.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PR02000204702JR500
Metal Film Resistors - Through Hole 2watts 47Kohms ...
Vishay / BC Components
1: $0.10
K104K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay / BC Components
1: $0.24
T9AP5D52-24
General Purpose Relays SPDT PNL MNT 24VDC
TE Connectivity / P&B
1: $4.06
T9AP1D52-24
General Purpose Relays SPST-NO FLNG MT 24DC
TE Connectivity / P&B
1: $4.45
V23105A5401A201
Low Signal Relays - PCB 5VDC Non-latching 1 coil 4 ...
TE Connectivity / Axicom
1: $2.73
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
CD15ED200JO3F
Mica Capacitors 20pF 500V 5%
Cornell Dubilier
1: $1.35
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $1.76
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $1.05
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $2.40
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.96
C016 20H003 110 12
Circular DIN Connectors 3+PE MALE STRT BLK SCW SIL ...
Amphenol Tuchel
1: $9.33
13A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $7.57
NC5FX
XLR Connectors 5C FEMALE NICKEL
Neutrik
1: $7.67
NMJ4HCD2
Phone Connectors 2C MONO 2-SPST NC
Neutrik
1: $1.15
MJE350STU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.47
193C
Fixed Inductors DC FILTER CHOKE 20H
Hammond Manufacturing
1: $46.71
194F
Transformers Audio & Signal Choke Tube Guitar Amp
Hammond Manufacturing
1: $25.20
TVX2C100MAD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $1.04
1750N
Transformers Audio & Signal Marshall/JMP/JCM800 Pr ...
Hammond Manufacturing
1: $81.00

174853395 106889023 188492425 140472049 145532286