Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-194F
Manufacturer Part #:

194F

Manufacturer:

Description:
Transformers Audio & Signal Choke Tube Guitar Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Frequency Range: 50 Hz, 60 Hz
Termination Style: Terminals
Dimensions: 2.573 in L x 2.188 in W x 2.625 in H
Height: 2.625 in
Inductance: 5 H
Length: 2.573 in
Maximum DC Current: 120 mA
Maximum DC Resistance: 115 Ohms
Package / Case: 2.573 in x 2.188 in x 2.625 in
Product: Transformers
Product Type: Audio Output Transformer
Series: 194
Factory Pack Quantity: 1
Width: 2.188 in
Unit Weight: 3.527396 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.20
  5: $23.95
  10: $23.62
  25: $21.76
  50: $20.40

To add to a project, please Log In.


This product is also available in:
185736916 106889023 129527177 188492425 145532286 161858062 102901990