|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-194E
Manufacturer Part #:

194E

Manufacturer:

Description:
Fixed Inductors Tube GuitarAmp/Choke VOX AC30 Vintage
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Maximum DC Resistance: 78 mOhms
Series: 194
Product: RF Inductors
Factory Pack Quantity: 1
Unit Weight: 1.600016 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 137,007
UF4007-E3/54 Rectifiers 11,889
3296X-1-103LF Trimmer Resistors - Through Hole 2,339
PHE850EB5470MB14R17 Film Capacitors 9,620
3501FPX RCA Phono Connectors 1,208
574502B00000G Heat Sinks 16,303
6883 Test Plugs & Test Jacks 914
28B0296-000 Ferrite Cable Cores 29,817
ECW-FD2W225K4 Film Capacitors 5,041
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.49
2:
$30.44
5:
$29.39
10:
$28.35
25:
$27.30
50:
$26.25

To add to a project, please Log In.

198402379 157506949 161858062 114556674 129527177