|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-194D
Manufacturer Part #:

194D

Manufacturer:

Description:
Fixed Inductors Tube GuitarAmp/Choke VOX AC30 Reissue
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Inductance: 5 H
Tolerance: 15 %
Maximum DC Current: 150 mA
Maximum DC Resistance: 107.2 Ohms
Termination Style: SMD/SMT
Case Length: 2.188 mm
Case Width: 2.447 mm
Case Height: 2.625 mm
Product: RF Inductors
Series: 194
Factory Pack Quantity: 1
Unit Weight: 1.600016 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CL-90 Inrush Current Limiters 3,152
TL072CP Operational Amplifiers - Op Amps 19,535
R82DC3100DQ50J Film Capacitors 74,159
R82DC3220DQ60K Film Capacitors 30,225
ESMH630VSN103MR50T Aluminum Electrolytic Capacitors - Snap In 553
RHRP15120 Diodes - General Purpose, Power, Switching 1,382
K153K15X7RH53L2 Multilayer Ceramic Capacitors MLCC - Leaded 21,336
UF4007-E3/54 Rectifiers 7,510
LKG1H103MESCBK Aluminum Electrolytic Capacitors - Snap In 207
IXCP10M45S Current & Power Monitors & Regulators 604
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.49
  2: $33.34
  5: $32.19
  10: $31.05
  25: $29.90
  50: $28.75

To add to a project, please Log In.

193886811 114556674 157506949 158907740 129527177 161858062