Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-194C
Manufacturer Part #:

194C

Manufacturer:

Description:
Fixed Inductors Tube GuitarAmp/Choke Marshall JCM 800
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Inductance: 40 H
Tolerance: 15 %
Maximum DC Current: 50 mA
Maximum DC Resistance: 420.2 Ohms
Termination Style: Screw
Case Length: 2.5 in
Case Width: 2.781 in
Case Height: 3 in
Product: RF Inductors
Series: 194
Factory Pack Quantity: 1
Unit Weight: 2.360 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD632BHZ Multipliers / Dividers 158
ECQ-U2A104KL Film Capacitors 35,417
EEU-EE2W470 Aluminum Electrolytic Capacitors - Leaded 1,980
FK22X7R2A105K Multilayer Ceramic Capacitors MLCC - Leaded 10,328
NYS367-2 RCA Phono Connectors 2,183
NYS367-9 RCA Phono Connectors 3,064
CCF602K74FKE36 Metal Film Resistors - Through Hole 7,652
CCF60249KFKE36 Metal Film Resistors - Through Hole 6,875
157G Common Mode Filters / Chokes 13
193B Fixed Inductors 7
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.89
  2: $32.76
  5: $31.63
  10: $30.51
  25: $29.38
  50: $28.25

To add to a project, please Log In.

189839988 129527177 161858062