|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-194B
Manufacturer Part #:

194B

Manufacturer:

Description:
Fixed Inductors Tube GuitarAmp/Choke Fender 125C1A/022699
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Inductance: 4 H
Tolerance: 15 %
Maximum DC Current: 90 mA
Maximum DC Resistance: 108 Ohms
Termination Style: Screw
Length: 3.25 in
Width: 1.75 in
Height: 2 in
Series: 194
Packaging: Bulk
Product: RF Inductors
Factory Pack Quantity: 1
Unit Weight: 1.600016 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
110-73 Toggle Switches 355
RV24AF-10-15R1-B100K-3 Potentiometers 9,983
PR03000202202JAC00 Metal Film Resistors - Through Hole 3,450
RV24AF-10-15R1-B2K-3 Potentiometers 1,085
RV24AF-10-15R1-B25K-3 Potentiometers 37
RV24AF-10-15R1-A1M-3 Potentiometers 2,688
1760K Power Transformers 2
1760W Power Transformers 2
1750A Transformers Audio & Signal 12
294-100K-RC Carbon Film Resistors - Through Hole 26,236
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.38
5:
$18.39
10:
$17.24
25:
$16.67
50:
$16.10
100:
$15.52
250:
$14.95
500:
$14.37

To add to a project, please Log In.

171798032 114556674 157506949 129527177 109743553 161858062