Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-194A
Manufacturer Part #:

194A

Manufacturer:

Description: Fixed Inductors Tube GuitarAmp/Choke Fender 125C3A/022707
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Inductance: 4 H
Tolerance: 15 %
Maximum DC Current: 50 mA
Maximum DC Resistance: 167 Ohms
Termination Style: Screw
Case Length: 2.38 in
Case Width: 1.2 in
Case Height: 1.375 in
Series: 194
Factory Pack Quantity: 1
Unit Weight: 3.527396 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.97
  5: $16.91
  10: $16.38
  25: $15.14
  50: $13.74
  100: $13.48
  250: $12.95
  500: $12.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $1.84
TVA1205-E3
Aluminum Electrolytic Capacitors - Leaded 25V 25uF
Vishay / Sprague
1: $2.50
SLP221M450E3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 4 ...
Cornell Dubilier
1: $5.15
715P47352KD3
Film Capacitors 200Volts 47000pF ORANGE DROP
Cornell Dubilier
1: $2.45
715P22352JD3
Film Capacitors 200Volts 22000pF ORANGE DROP
Cornell Dubilier
1: $2.11
NLW1-25
Aluminum Electrolytic Capacitors - Leaded 1UF 25V
Cornell Dubilier
1: $6.01
GS3-100-1003-JLF
Metal Film Resistors - Through Hole 3WATT 100KOHM ...
IRC / TT Electronics
1: $0.57
S7A
Toggle Switches DPDT ON-OFF-ON MED SOLDER LUG
NKK Switches
1: $5.99
3501FPX
RCA Phono Connectors FRONT MOUNT JACK
Switchcraft
1: $1.92
TVA1306
Aluminum Electrolytic Capacitors - Leaded 50V 25 u ...
Vishay / Sprague
1: $2.30
562R10TST25
Ceramic Disc Capacitors 1Kvolts 250pF 10% .25LS X5 ...
Vishay / Cera-Mite
1: $1.29
OF105JE
Carbon Composition Resistors 1/2watt 1M 5% Carbon ...
Ohmite
1: $0.80
OF104JE
Carbon Composition Resistors 1/2watt 100K 5% Carbo ...
Ohmite
1: $0.80
PDA241-SRT02-254A2
Potentiometers 250Kohms Plain Shaft STD
Bourns
1: $3.35
PDA241-SRT02-105A2
Potentiometers 1Mohms Plain Shaft STD
Bourns
1: $3.35
290BEX
Power Transformers Fender/DeluxeReverb Deluxe 240V ...
Hammond Manufacturing
1: $86.54
1760H
Power Transformers FenderUpgrade/Deluxe Primary Oh ...
Hammond Manufacturing
1: $40.00
1750H
Transformers Audio & Signal Fender/Deluxe/Reverb P ...
Hammond Manufacturing
1: $36.35
1750A
Transformers Audio & Signal Fender/Reverb Driver P ...
Hammond Manufacturing
1: $18.70

165940294 129527177 161858062