Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-186D10
Manufacturer Part #:

186D10

Manufacturer:

Description: Power Transformers 115/230V 30VA 10VCT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 30 VA
Primary Voltage Rating: 115 V / 230 V
Secondary Voltage Rating: 10 V
Mounting Style: Chassis
Primary Winding: Dual Primary Winding
Secondary Winding: Single Secondary Winding
Length: 82.55 mm
Height: 49.02 mm
Product: Power Transformers
Termination Style: Quick Connects
Type: Power Solder or Quick Connect Terminals
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.18
  5: $12.40
  10: $12.01
  25: $11.10
  50: $10.08
  100: $9.88
  250: $9.49
  500: $9.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
G2R-1-E-DC12
General Purpose Relays High-Capacity SPDT Vented 1 ...
Omron Electronics
1: $3.60
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
UVZ2A471MHD1YQ
Aluminum Electrolytic Capacitors - Leaded 470UF 10 ...
Nichicon
1: $1.05
SLPX103M063H7P3
Aluminum Electrolytic Capacitors - Snap In 10000uF ...
Cornell Dubilier
1: $5.37
TVX2W470MDD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $6.58
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
70-461-1
Relay Sockets & Hardware DIN/PM Socket 14-Pin, Scr ...
Magnecraft / Schneider Electric
1: $7.42
BK/HKP-CC-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.12
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
150104K400EC
Film Capacitors 400V .1uF 10%
Cornell Dubilier
1: $0.61
RC55LF-D-681R-B-B
Metal Film Resistors - Through Hole 1/4W 681 0.1%
IRC
1: $1.32
HCNR201-000E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.43
38331-8012
Jones Plugs & Sockets SKT CABLE CLAMP 12P
Molex
1: $6.50
150334K250FC2
Film Capacitors .33UF 250V 10%
Cornell Dubilier
1: $0.82
03453LF7H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $2.49

000000001