Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1750Y
Manufacturer Part #:

1750Y

Manufacturer:

Description:
Transformers Audio & Signal VOX/AC15 Primary Ohms 6300 CT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Termination Style: Wire
Product: Audio Output Transformers
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Unit Weight: 8.818 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.78
  5: $77.24
  10: $76.15
  25: $70.60
  50: $64.34
  100: $63.02

To add to a project, please Log In.


This product is also available in:
119969008 106889023 102901990 145532286 161858062